Filter Your Search
1 - 5 of 5 results
|
SN74H62J
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 1 | 10 | NO | DIP | OPEN-COLLECTOR | TTL/H/L | AND-OR/AND-OR-INVERT GATE | TTL | OUTPUTS MEANT TO BE USED AS EXPAND INPUTS OF 74H50, 74H53 OR 74H55 | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | COMMERCIAL | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | |||||
|
SN74H62J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 1 | 10 | NO | DIP | OPEN-COLLECTOR | TTL/H/L | AND-OR/AND-OR-INVERT GATE | TTL | 9 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | 70 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||
|
SN74H62J4
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 10 | NO | DIP | AND-OR/AND-OR-INVERT GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T14 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
SN74H62JP4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 10 | NO | DIP | AND-OR/AND-OR-INVERT GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T14 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||
|
SN74H62J
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 1 | 10 | NO | DIP | OPEN-COLLECTOR | TTL/H/L | AND-OR/AND-OR-INVERT GATE | TTL | OUTPUTS MEANT TO BE USED AS EXPAND INPUTS OF 74H50, 74H53 OR 74H55 | 9 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 |