Filter Your Search
1 - 8 of 8 results
|
SN74H51N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 11 ns | 2 | 4 | NO | DIP | 25 pF | TTL/H/L | AND-OR-INVERT GATE | TTL | 24 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||
|
SN74H51NP1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 11 ns | 2 | 4 | NO | DIP | NO | TTL/H/L | AND-OR-INVERT GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||
|
SN74H51N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 11 ns | 2 | 4 | NO | DIP | NO | TTL/H/L | AND-OR-INVERT GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||
|
SN74H51NP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 11 ns | 2 | 4 | NO | DIP | NO | TTL/H/L | AND-OR-INVERT GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||
|
SN74H51N3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 11 ns | 2 | 4 | NO | DIP | NO | TTL/H/L | AND-OR-INVERT GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||
|
SN74H51N
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 11 ns | 2 | 4 | NO | DIP | TTL/H/L | AND-OR-INVERT GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP-14 | unknown | 8542.39.00.01 | ||||||||
|
SN74H51N-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 11 ns | 2 | 4 | NO | DIP | 25 pF | TTL/H/L | AND-OR-INVERT GATE | TTL | 24 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||
|
SN74H51N
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 11 ns | 2 | 4 | NO | DIP | 25 pF | NO | TTL/H/L | AND-OR-INVERT GATE | TTL | 24 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP-14 | not_compliant | 8542.39.00.01 |