Filter Your Search
1 - 3 of 3 results
|
SN74GTLPH16612GR
Texas Instruments
|
$7.6305 | Yes | Yes | Obsolete | 3.3 V | 7.8 ns | 1 | 18 | YES | TSSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | GTLP | REGISTERED BUS TRANSCEIVER | CMOS | ALSO REQUIRES 5V SUPPLY | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 120 mA | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-56 | 56 | unknown | 8542.39.00.01 | Texas Instruments | ||
|
SN74GTLPH16612DLR
Texas Instruments
|
$8.3472 | Yes | Yes | Obsolete | 3.3 V | 7.8 ns | 1 | 18 | YES | SSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | GTLP | REGISTERED BUS TRANSCEIVER | CMOS | ALSO REQUIRES 5V SUPPLY | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 120 mA | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 18.415 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-56 | 56 | unknown | 8542.39.00.01 | Texas Instruments | ||
|
SN74GTLPH16612DL
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 7.8 ns | 1 | 18 | YES | SSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | GTLP | REGISTERED BUS TRANSCEIVER | CMOS | ALSO REQUIRES 5V SUPPLY | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 120 mA | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 18.415 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-56 | 56 | unknown | 8542.39.00.01 | Texas Instruments |