Filter Your Search
1 - 2 of 2 results
|
SN74GTLPH1612DGG
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 7.7 ns | 1 | 18 | YES | TSSOP | 3-STATE | GTLP | REGISTERED BUS TRANSCEIVER | CMOS | 2 | TRUE | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G64 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 17 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, | 64 | compliant | 8542.39.00.01 | ||||||||||||
|
SN74GTLPH1612DGGR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 7.7 ns | 1 | 18 | YES | TSSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | GTLP | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 100 mA | 2 | TRUE | 45 mA | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G64 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TSSOP64,.32,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 17 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-64 | 64 | unknown | 8542.39.00.01 |