Filter Your Search
1 - 4 of 4 results
|
SN74GTLP21395DWE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 10.4 ns | 2 | 1 | YES | SOP | BIDIRECTIONAL | 3-STATE | GTLP | BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 100 mA | 2 | CONFIGURABLE | 20 mA | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | |||||
|
SN74GTLP21395DWR
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 10.4 ns | 2 | 1 | YES | SOP | BIDIRECTIONAL | 3-STATE | GTLP | BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 100 mA | 2 | CONFIGURABLE | 20 mA | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC,SOIC-20 | 20 | unknown | 8542.39.00.01 | |||||||||
|
SN74GTLP21395DWG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 10.4 ns | 2 | 1 | YES | SOP | BIDIRECTIONAL | 3-STATE | GTLP | BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 100 mA | 2 | CONFIGURABLE | 20 mA | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | |||||
|
SN74GTLP21395DW
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 10.4 ns | 2 | 1 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | GTLP | BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 12 mA | 2 | CONFIGURABLE | 20 mA | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-20 | 20 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments |