Parametric results for: SN74GTL16616DGG under Bus Driver/Transceivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sn74gtl16616dgg
Select parts from the table below to compare.
Compare
Compare
SN74GTL16616DGG
Texas Instruments
Check for Price Yes Obsolete 3.3 V 6 ns 1 17 YES TSSOP 50 pF 3-STATE GTL/TVC REGISTERED BUS TRANSCEIVER BICMOS TRANSLATES BETWEEN GTL/GTL+ SIGNAL LEVELS AND LVTTL LOGIC LEVELS 2 TRUE 5 mA 3.45 V 3.15 V INDUSTRIAL R-PDSO-G56 Not Qualified e4 1 85 °C -40 °C 56 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 14 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, 56 compliant 8542.39.00.01
SN74GTL16616DGGE4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V 6 ns 1 17 YES TSSOP 50 pF 3-STATE GTL/TVC REGISTERED BUS TRANSCEIVER BICMOS TRANSLATES BETWEEN GTL/GTL+ SIGNAL LEVELS AND LVTTL LOGIC LEVELS 2 TRUE 5 mA 3.45 V 3.15 V INDUSTRIAL R-PDSO-G56 Not Qualified e4 1 85 °C -40 °C 56 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 14 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, 56 compliant 8542.39.00.01
SN74GTL16616DGGR
Texas Instruments
Check for Price No Yes Obsolete 3.3 V 6 ns 6.7 ns 1 17 YES TSSOP 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE GTL/TVC REGISTERED BUS TRANSCEIVER BICMOS TRANSLATES BETWEEN GTL/GTL+ SIGNAL LEVELS AND LVTTL LOGIC LEVELS INDEPENDENT CONTROL 64 mA 2 TRUE 5 mA 3.45 V 3.15 V INDUSTRIAL R-PDSO-G56 Not Qualified e4 1 85 °C -40 °C 260 30 56 PLASTIC/EPOXY TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 14 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-56 56 compliant 8542.39.00.01