Filter Your Search
1 - 4 of 4 results
|
SN74GTL16612DL
Texas Instruments
|
$6.1086 | Yes | Yes | Active | 3.3 V | 6.1 ns | 6.3 ns | 1 | 18 | YES | SSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | GTL/TVC | REGISTERED BUS TRANSCEIVER | BICMOS | TRANSLATES BETWEEN GTL LEVELS AND LVTTL OR 5V TTL LEVELS | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 120 mA | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 18.415 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-56 | 56 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74GTL16612DLRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 6.1 ns | 6.3 ns | 1 | 18 | YES | SSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | GTL/TVC | REGISTERED BUS TRANSCEIVER | BICMOS | TRANSLATES BETWEEN GTL LEVELS AND LVTTL OR 5V TTL LEVELS | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 18.415 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP56,.4 | 56 | unknown | 8542.39.00.01 | |||||
|
SN74GTL16612DLG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 6.1 ns | 6.3 ns | 1 | 18 | YES | SSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | GTL/TVC | REGISTERED BUS TRANSCEIVER | BICMOS | TRANSLATES BETWEEN GTL LEVELS AND LVTTL OR 5V TTL LEVELS | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 18.415 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP56,.4 | 56 | unknown | 8542.39.00.01 | |||||
|
SN74GTL16612DLR
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 3.3 V | 6.1 ns | 6.3 ns | 1 | 18 | YES | SSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | GTL/TVC | REGISTERED BUS TRANSCEIVER | BICMOS | TRANSLATES BETWEEN GTL LEVELS AND LVTTL OR 5V TTL LEVELS | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 18.415 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-56 | 56 | compliant | 8542.39.00.01 |