Filter Your Search
1 - 1 of 1 results
|
SN74FB2033ARCRG3
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6.9 ns | 6.1 ns | 1 | 8 | YES | QFP | UNIDIRECTIONAL | POSITIVE EDGE | OPEN-COLLECTOR/3-STATE | FB | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | 24 mA | 2 | INVERTED | 70 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G52 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 52 | PLASTIC/EPOXY | QFP52,.52SQ | SQUARE | FLATPACK | TR | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 2.45 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | QFP-52 | 52 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |