Parametric results for: SN74F622N under Bus Driver/Transceivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sn74f622n
Select parts from the table below to compare.
Compare
Compare
SN74F622N
Texas Instruments
Check for Price No No Obsolete 5 V 6 ns 15.5 ns 1 8 NO DIP 50 pF BIDIRECTIONAL OPEN-COLLECTOR F/FAST BUS TRANSCEIVER TTL WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION INDEPENDENT CONTROL 64 mA 2 INVERTED 90 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T20 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.325 mm TEXAS INSTRUMENTS INC DIP, DIP20,.3 not_compliant 8542.39.00.01
SN74F622N3
Texas Instruments
Check for Price No Obsolete 5 V 15.5 ns 1 8 NO DIP BIDIRECTIONAL OPEN-COLLECTOR TTL INDEPENDENT CONTROL 64 mA INVERTED 90 mA COMMERCIAL R-PDIP-T20 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP20,.3 not_compliant 8542.39.00.01
SN74F622N-10
Texas Instruments
Check for Price Obsolete 5 V 6 ns 1 8 NO DIP OPEN-COLLECTOR F/FAST BUS TRANSCEIVER TTL WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION 2 INVERTED 5.5 V 4.5 V COMMERCIAL R-PDIP-T20 Not Qualified 70 °C 20 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.325 mm TEXAS INSTRUMENTS INC DIP, unknown 8542.39.00.01