Filter Your Search
1 - 6 of 6 results
|
SN74F280BDR
Texas Instruments
|
$0.3179 | Yes | Yes | Active | 5 V | 11 ns | 11 ns | 9 | 9 | YES | SOP | 50 pF | F/FAST | PARITY GENERATOR/CHECKER | TTL | ODD/EVEN PARITY GENERATOR | 20 mA | COMPLEMENTARY | 35 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74F280BDRE4
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 11 ns | 1 | 9 | YES | SOP | F/FAST | PARITY GENERATOR/CHECKER | TTL | ODD/EVEN PARITY GENERATOR | COMPLEMENTARY | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SN74F280BDRG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 11 ns | 1 | 9 | YES | SOP | 50 pF | F/FAST | PARITY GENERATOR/CHECKER | TTL | ODD/EVEN PARITY GENERATOR | COMPLEMENTARY | 35 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | |||||||
|
SN74F280BDRG4
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 11 ns | 1 | 9 | YES | SOP | F/FAST | PARITY GENERATOR/CHECKER | TTL | ODD/EVEN PARITY GENERATOR | COMPLEMENTARY | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SN74F280BDRE4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 11 ns | 1 | 9 | YES | SOP | 50 pF | F/FAST | PARITY GENERATOR/CHECKER | TTL | ODD/EVEN PARITY GENERATOR | COMPLEMENTARY | 35 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | |||||||
|
SN74F280BDR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 11 ns | 1 | 9 | YES | SOP | F/FAST | PARITY GENERATOR/CHECKER | TTL | ODD/EVEN PARITY GENERATOR | COMPLEMENTARY | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, SO-14 | 14 | unknown | 8542.39.00.01 |