Filter Your Search
1 - 2 of 2 results
|
SN74F244DBRE4
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 6.5 ns | 2 | 4 | YES | SSOP | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | ROCHESTER ELECTRONICS LLC | SSOP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SN74F244DBRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6.5 ns | 6.5 ns | 2 | 4 | YES | SSOP | 50 pF | 3-STATE | F/FAST | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | TRUE | 90 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP, SSOP20,.3 | unknown | 8542.39.00.01 | SSOP | 20 |