Filter Your Search
1 - 2 of 2 results
|
SN74F163ADBRE4
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 11 ns | 1 | 4 | YES | SSOP | UP | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | TCO OUTPUT | 90 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | ROCHESTER ELECTRONICS LLC | SSOP, | unknown | 8542.39.00.01 | |||||||||||||||
|
SN74F163ADBRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 11 ns | 1 | 4 | YES | SSOP | 90 MHz | UP | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | TCO OUTPUT | 90 MHz | YES | 20 mA | SYNCHRONOUS | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP, SSOP16,.25 | compliant | 8542.39.00.01 | SOIC | 16 | Texas Instruments |