Parametric results for: SN74F109N under FF/Latches

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: sn74f109n
Select parts from the table below to compare.
Compare
Compare
SN74F109N
Texas Instruments
$0.4108 Buy Yes Active 5 V 9.2 ns 9.2 ns 2 2 NO DIP 90 MHz 50 pF NO POSITIVE EDGE F/FAST J-KBAR FLIP-FLOP TTL 100 MHz 20 mA COMPLEMENTARY 19 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T16 Not Qualified e4 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 6.35 mm 19.3 mm TEXAS INSTRUMENTS INC DIP DIP-14 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74F109N-10
Texas Instruments
Check for Price Buy Obsolete 5 V 9.2 ns 2 2 NO DIP POSITIVE EDGE F/FAST J-KBAR FLIP-FLOP TTL 150 MHz COMPLEMENTARY 5.5 V 4.5 V COMMERCIAL R-PDIP-T16 Not Qualified 70 °C 16 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP DIP, 16 unknown 8542.39.00.01
SN74F109N3
Rochester Electronics LLC
Check for Price Buy Active J-KBAR FLIP-FLOP ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01
SN74F109NE4
Rochester Electronics LLC
Check for Price Buy Active 5 V 9.2 ns 2 2 NO DIP POSITIVE EDGE F/FAST J-KBAR FLIP-FLOP TTL 90 MHz COMPLEMENTARY 5.5 V 4.5 V COMMERCIAL R-PDIP-T16 70 °C 16 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm ROCHESTER ELECTRONICS LLC DIP, unknown 8542.39.00.01
SN74F109NE4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 9.2 ns 2 2 NO DIP 90 MHz POSITIVE EDGE F/FAST J-KBAR FLIP-FLOP TTL 90 MHz 20 mA COMPLEMENTARY 17 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T16 Not Qualified e4 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TUBE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP DIP, DIP16,.3 16 unknown 8542.39.00.01
SN74F109N3
Texas Instruments
Check for Price Buy No Obsolete 5 V 2 NO DIP 90 MHz POSITIVE EDGE J-K FLIP-FLOP TTL 20 mA 17 mA COMMERCIAL R-PDIP-T16 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP16,.3 not_compliant 8542.39.00.01