Filter Your Search
1 - 3 of 3 results
|
SN74CBT3253DBQR
Texas Instruments
|
$0.3904 | Yes | Yes | Lifetime Buy | 5 V | 350 ps | 250 ps | 2 | 4 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | CBT/FST/QS/5C/B | BUS EXCHANGER | CMOS | TTL COMPATIBLE MUX/DMUX SWITCH | ENABLE LOW | 3 | TRUE | 3 µA | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP, SSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74CBT3253DBQRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 350 ps | 2 | 4 | YES | SSOP | BIDIRECTIONAL | 3-STATE | CBT/FST/QS/5C/B | BUS EXCHANGER | CMOS | TTL COMPATIBLE MUX/DMUX SWITCH | ENABLE LOW | 3 | TRUE | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP, SSOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments | ||||||||
|
SN74CBT3253DBQRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 350 ps | 2 | 4 | YES | SSOP | BIDIRECTIONAL | 3-STATE | CBT/FST/QS/5C/B | BUS EXCHANGER | CMOS | TTL COMPATIBLE MUX/DMUX SWITCH | ENABLE LOW | 3 | TRUE | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP, SSOP16,.25 | 16 | unknown | 8542.39.00.01 |