Parametric results for: SN74CB3T3384DBQR under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74cb3t3384dbqr
Select parts from the table below to compare.
Compare
Compare
SN74CB3T3384DBQR
Texas Instruments
Check for Price Yes Yes Active 2.5 V 250 ps 250 ps 10 5 YES SSOP BIDIRECTIONAL 3-STATE CB3T/3VT BUS DRIVER CMOS ALSO OPERATES AT 3.3V SUPPLY ENABLE LOW 2 TRUE 3 µA 3.6 V 2.3 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SSOP24,.24 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC QSOP-24 24 compliant EAR99 8542.39.00.01 Texas Instruments