Filter Your Search
1 - 3 of 3 results
|
SN74CB3T3245DWRG4
Texas Instruments
|
Check for Price | No | Obsolete | 2.5 V | 250 ps | 150 ps | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | CB3T/3VT | BUS DRIVER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | ENABLE LOW | 2 | TRUE | 20 µA | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | Texas Instruments | ||||
|
SN74CB3T3245DWR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 2.5 V | 250 ps | 150 ps | 8 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | CB3T/3VT | BUS DRIVER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | ENABLE LOW | 2 | TRUE | 20 µA | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-20 | 20 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||
|
SN74CB3T3245DWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 250 ps | 1 | 8 | YES | SOP | 3-STATE | CB3T/3VT | BUS DRIVER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 2 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 |