Filter Your Search
1 - 1 of 1 results
|
SN74BCT541ADBR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 8.2 ns | 8.2 ns | 1 | 8 | YES | SSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | ENABLE LOW | 64 mA | 2 | TRUE | 72 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | e4 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 |