Filter Your Search
1 - 2 of 2 results
|
SN74BCT374DBLE
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 10.6 ns | 1 | 8 | YES | SSOP | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | ROCHESTER ELECTRONICS LLC | SSOP, | unknown | 8542.39.00.01 | ||||||||||||||
|
SN74BCT374DBLE
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 10.6 ns | 1 | 8 | YES | SSOP | 50 pF | POSITIVE EDGE | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | 64 mA | 2 | TRUE | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP20(UNSPEC) | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP, SSOP20(UNSPEC) | not_compliant | 8542.39.00.01 | SSOP | 20 |