Filter Your Search
1 - 3 of 3 results
|
SN74BCT25642DWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.9 ns | 6.3 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | BCT/FBT | BUS TRANSCEIVER | BICMOS | OPEN COLLECTOR PORT A OUTPUTS | COMMON CONTROL | 188 mA | 2 | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | ||||
|
SN74BCT25642DWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.9 ns | 6.3 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | OPEN-COLLECTOR/3-STATE | BCT/FBT | BUS TRANSCEIVER | BICMOS | OPEN COLLECTOR PORT A OUTPUTS | COMMON CONTROL | 188 mA | 2 | INVERTED | 125 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | ||
|
SN74BCT25642DWR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.9 ns | 6.3 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | OPEN-COLLECTOR/3-STATE | BCT/FBT | BUS TRANSCEIVER | BICMOS | OPEN COLLECTOR PORT A OUTPUTS | COMMON CONTROL | 188 mA | 2 | INVERTED | 125 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-24 | 24 | unknown | 8542.39.00.01 |