Filter Your Search
1 - 2 of 2 results
|
SN74BCT241DWE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 5.9 ns | 2 | 4 | YES | SOP | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SN74BCT241DWE4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 5.9 ns | 5.9 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | ENABLE LOW/HIGH | 64 mA | 2 | TRUE | 85 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOP, SOP20,.4 | unknown | 8542.39.00.01 | SOIC | 20 |