Filter Your Search
1 - 9 of 9 results
|
SN74BCT241DWR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.9 ns | 5.9 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | ENABLE LOW/HIGH | 64 mA | 2 | TRUE | 85 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOIC-20 | 20 | compliant | 8542.39.00.01 | ||||||
|
SN74BCT241DWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.9 ns | 5.9 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | ENABLE LOW/HIGH | 64 mA | 2 | TRUE | 85 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | ||||||
|
SN74BCT241DWE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 5.9 ns | 2 | 4 | YES | SOP | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SN74BCT241DWG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 5.9 ns | 5.9 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | ENABLE LOW/HIGH | 64 mA | 2 | TRUE | 85 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | |||
|
SN74BCT241DWRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 5.9 ns | 5.9 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | ENABLE LOW/HIGH | 64 mA | 2 | TRUE | 85 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | |||||||
|
SN74BCT241DWRE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 5.9 ns | 2 | 4 | YES | SOP | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SN74BCT241DW
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.9 ns | 5.9 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | ENABLE LOW/HIGH | 64 mA | 2 | TRUE | 85 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOIC-20 | 20 | unknown | 8542.39.00.01 | Texas Instruments | ||
|
SN74BCT241DWE4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 5.9 ns | 5.9 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | ENABLE LOW/HIGH | 64 mA | 2 | TRUE | 85 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | |||
|
SN74BCT241DW-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 5.9 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | 2 | TRUE | 85 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.39.00.01 |