Filter Your Search
1 - 7 of 7 results
|
SN74BCT2244N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 6.7 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE WITH SERIES RESISTOR | BCT/FBT | BUS DRIVER | BICMOS | 2 | TRUE | 77 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SN74BCT2244NE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6.7 ns | 6.7 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE WITH SERIES RESISTOR | BCT/FBT | BUS DRIVER | BICMOS | ENABLE LOW | 12 mA | 2 | TRUE | 77 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 | ||||||||
|
SN74BCT2244NSRG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 6.7 ns | 6.7 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE WITH SERIES RESISTOR | BCT/FBT | BUS DRIVER | BICMOS | ENABLE LOW | 12 mA | 2 | TRUE | 77 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOP, DIP20,.3 | unknown | 8542.39.00.01 | SOIC | 20 | ||||||||
|
SN74BCT2244NSRE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 6.7 ns | 2 | 4 | YES | SOP | 3-STATE WITH SERIES RESISTOR | BCT/FBT | BUS DRIVER | BICMOS | 33 OHM OUTPUT SERIES RESISTOR | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SN74BCT2244N
Texas Instruments
|
Check for Price | No | Active | 5 V | 6.7 ns | 6.7 ns | 8 | 4 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE WITH SERIES RESISTOR | BCT/FBT | BUS DRIVER | BICMOS | 33 OHM OUTPUT SERIES RESISTOR | ENABLE LOW | 12 mA | 2 | TRUE | 77 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 | compliant | 8542.39.00.01 | DIP | 20 | EAR99 | Texas Instruments | |||
|
SN74BCT2244NSR
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 6.7 ns | 6.7 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE WITH SERIES RESISTOR | BCT/FBT | BUS DRIVER | BICMOS | 33 OHM OUTPUT SERIES RESISTOR | ENABLE LOW | 12 mA | 2 | TRUE | 77 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOP-20 | unknown | 8542.39.00.01 | SOIC | 20 | |||||||
|
SN74BCT2244NSRE4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 6.7 ns | 6.7 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE WITH SERIES RESISTOR | BCT/FBT | BUS DRIVER | BICMOS | 33 OHM OUTPUT SERIES RESISTOR | ENABLE LOW | 12 mA | 2 | TRUE | 77 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOP, SOP20,.3 | unknown | 8542.39.00.01 | SOIC | 20 |