Parametric results for: SN74AVC20T245DGG under Bus Driver/Transceivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sn74avc20t245dgg
Select parts from the table below to compare.
Compare
Compare
SN74AVC20T245DGGR
Texas Instruments
$1.3978 Yes Yes Active 2.5 V 6.4 ns 6.4 ns 2 10 YES TSSOP BIDIRECTIONAL 3-STATE AVC BUS TRANSCEIVER CMOS COMMON CONTROL 12 mA 2 TRUE 65 µA 3.6 V 1.2 V INDUSTRIAL R-PDSO-G56 Not Qualified e4 1 85 °C -40 °C 260 30 56 PLASTIC/EPOXY TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 1.2 mm 6.1 mm 14 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-56 56 compliant EAR99 8542.39.00.01 Texas Instruments
SN74AVC20T245DGG
Texas Instruments
$1.7039 Yes Yes Active 2.5 V 6.4 ns 6.4 ns 2 10 YES TSSOP BIDIRECTIONAL 3-STATE AVC BUS TRANSCEIVER CMOS COMMON CONTROL 12 mA 2 TRUE 65 µA 3.6 V 1.2 V INDUSTRIAL R-PDSO-G56 Not Qualified e4 1 85 °C -40 °C 260 30 56 PLASTIC/EPOXY TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 1.2 mm 6.1 mm 14 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-56 56 compliant EAR99 8542.39.00.01 Texas Instruments
SN74AVC20T245DGGRG4
Texas Instruments
Check for Price Obsolete 2.5 V 6.4 ns 2 10 YES TSSOP 3-STATE AVC BUS TRANSCEIVER CMOS 2 TRUE 3.6 V 1.2 V INDUSTRIAL R-PDSO-G56 85 °C -40 °C 56 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 1.2 mm 6.1 mm 14 mm TEXAS INSTRUMENTS INC TSSOP, unknown 8542.39.00.01