Filter Your Search
1 - 4 of 4 results
|
SN74AUP2G34DCKR
Texas Instruments
|
$0.1926 | Yes | Yes | Active | 1.2 V | 25.5 ns | 25.5 ns | 2 | 1 | YES | TSSOP | 30 pF | NO | 3-STATE | AUP/ULP/V | INVERTER | CMOS | 4 mA | 900 nA | 3.6 V | 800 mV | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | SC-70, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74AUP2G34DRYR
Texas Instruments
|
$0.1984 | Yes | Yes | Active | 1.2 V | 25.5 ns | 25.5 ns | 2 | 1 | YES | VSON | 30 pF | NO | 3-STATE | AUP/ULP/V | INVERTER | CMOS | 4 mA | 900 nA | 3.6 V | 800 mV | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | DUAL | 600 µm | 1 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SON | SON-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74AUP2G34DSFR
Texas Instruments
|
$0.2246 | Yes | Yes | Active | 1.2 V | 25.5 ns | 25.5 ns | 2 | 1 | YES | VSON | 30 pF | NO | 3-STATE | AUP/ULP/V | INVERTER | CMOS | 4 mA | 900 nA | 3.6 V | 800 mV | INDUSTRIAL | S-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 350 µm | DUAL | 400 µm | 1 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | SON-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74AUP2G34YFPR
Texas Instruments
|
$0.2334 | Yes | Yes | Active | 1.2 V | 25.5 ns | 25.5 ns | 2 | 1 | YES | VFBGA | 30 pF | NO | 3-STATE | AUP/ULP/V | INVERTER | CMOS | 4 mA | 900 nA | 3.6 V | 800 mV | INDUSTRIAL | R-XBGA-B6 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | BGA6,2X3,16 | RECTANGULAR | GRID ARRAY | TR | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 500 µm | 770 µm | 1.17 mm | TEXAS INSTRUMENTS INC | BGA | DSBGA-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |