Filter Your Search
1 - 1 of 1 results
|
SN74AUC2G53DCTRE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.1 V | YES | 500 MHz | 40 Ω | 4 Ω | 3.6 ns | 3.6 ns | 100 mA | SINGLE-ENDED MULTIPLEXER | CMOS | BUILT-IN SPDT SWITCH | 3.6 V | 1 | 1 | 59 dB | SEPARATE OUTPUT | 10 µA | 2.7 V | 800 mV | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSSOP | SSOP8,.16 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2.95 mm | 1.3 mm | 2.8 mm | TEXAS INSTRUMENTS INC | SOIC | LSSOP, SSOP8,.16 | 8 | compliant | 8542.39.00.01 | Texas Instruments |