Parametric results for: SN74AUC2G06DBVR under Gates

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: sn74auc2g06dbvr
Select parts from the table below to compare.
Compare
Compare
SN74AUC2G06DBVR
Texas Instruments
$0.1876 Yes Yes Active 1.2 V 3.3 ns 3.3 ns 2 1 YES LSSOP 15 pF NO OPEN-DRAIN AUC INVERTER CMOS 9 mA 10 µA 2.7 V 800 mV INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 SOT-23, 6 PIN 6 compliant EAR99 8542.39.00.01 Texas Instruments
SN74AUC2G06DBVR
Rochester Electronics LLC
Check for Price No Yes Active 1.2 V 3.3 ns 2 1 YES LSSOP OPEN-DRAIN AUC INVERTER CMOS 2.7 V 800 mV INDUSTRIAL R-PDSO-G6 e4 1 85 °C -40 °C 260 NOT SPECIFIED 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm ROCHESTER ELECTRONICS LLC SOT-23 GREEN, PLASTIC, SOT-23, 6 PIN 6 unknown
SN74AUC2G06DBVRE4
Texas Instruments
Check for Price Yes Yes Obsolete 1.2 V 3.3 ns 3.3 ns 2 1 YES LSSOP 15 pF NO OPEN-DRAIN AUC INVERTER CMOS 5 mA 2.7 V 800 mV INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 LSSOP, TSOP6,.11,37 6 unknown 8542.39.00.01
SN74AUC2G06DBVRG4
Texas Instruments
Check for Price Yes Yes Obsolete 1.2 V 3.3 ns 3.3 ns 2 1 YES LSSOP 15 pF NO OPEN-DRAIN AUC INVERTER CMOS 5 mA 2.7 V 800 mV INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 LSSOP, TSOP6,.11,37 6 unknown 8542.39.00.01