Parametric results for: SN74AUC1G74DCURE4 under FF/Latches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74auc1g74dcure4
Select parts from the table below to compare.
Compare
Compare
SN74AUC1G74DCURE4
Texas Instruments
Check for Price Yes Yes Active 1.2 V 3.8 ns 3.8 ns 1 1 YES VSSOP 200 MHz 15 pF POSITIVE EDGE 3-STATE AUC D FLIP-FLOP CMOS 275 MHz 9 mA COMPLEMENTARY 10 µA 2.7 V 800 mV INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 900 µm 2 mm 2.3 mm TEXAS INSTRUMENTS INC TSSOP VSSOP, TSSOP8,.12,20 8 compliant 8542.39.00.01 Texas Instruments