Parametric results for: SN74AS869DW under Counters

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: sn74as869dw
Select parts from the table below to compare.
Compare
Compare
SN74AS869DWG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 15 ns 1 8 YES SOP 45 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE AS BINARY COUNTER TTL TCO OUTPUT; COUNT ENABLE INPUTS 45 MHz YES 20 mA SYNCHRONOUS 195 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G24 Not Qualified e4 1 70 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP24,.4 24 unknown 8542.39.00.01
SN74AS869DWRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 15 ns 1 8 YES SOP 45 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE AS BINARY COUNTER TTL TCO OUTPUT; COUNT ENABLE INPUTS 45 MHz YES 20 mA SYNCHRONOUS 195 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G24 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP24,.4 24 compliant 8542.39.00.01
SN74AS869DW
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 15 ns 1 8 YES SOP BIDIRECTIONAL POSITIVE EDGE AS BINARY COUNTER TTL TCO OUTPUT; COUNT ENABLE INPUTS 45 MHz YES SYNCHRONOUS 5.5 V 4.5 V COMMERCIAL R-PDSO-G24 COMMERCIAL e4 1 70 °C 260 NOT SPECIFIED 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm ROCHESTER ELECTRONICS INC SOIC SOP, 24 unknown
SN74AS869DWE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 15 ns 1 8 YES SOP 45 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE AS BINARY COUNTER TTL TCO OUTPUT; COUNT ENABLE INPUTS 45 MHz YES 20 mA SYNCHRONOUS 195 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G24 Not Qualified e4 1 70 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP24,.4 24 unknown 8542.39.00.01
SN74AS869DWR
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 15 ns 1 8 YES SOP 45 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE AS BINARY COUNTER TTL TCO OUTPUT; COUNT ENABLE INPUTS 45 MHz YES 20 mA SYNCHRONOUS 195 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G24 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP24,.4 24 compliant 8542.39.00.01
SN74AS869DW
Texas Instruments
Check for Price Yes Yes Active 5 V 15 ns 35 ns 1 8 YES SOP 45 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE AS BINARY COUNTER TTL TCO OUTPUT; COUNT ENABLE INPUTS 45 MHz 20 mA SYNCHRONOUS 195 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G24 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SO-24 24 compliant 8542.39.00.01 EAR99 Texas Instruments
SN74AS869DWP3
Texas Instruments
Check for Price No Obsolete 5 V 15 ns 1 8 YES SOP BIDIRECTIONAL POSITIVE EDGE AS BINARY COUNTER TTL YES SYNCHRONOUS 5.5 V 4.5 V COMMERCIAL R-PDSO-G24 70 °C 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL TEXAS INSTRUMENTS INC SOP, SOP24,.4 not_compliant 8542.39.00.01
SN74AS869DW3
Texas Instruments
Check for Price No Obsolete 5 V 15 ns 1 8 YES SOP BIDIRECTIONAL POSITIVE EDGE AS BINARY COUNTER TTL YES SYNCHRONOUS 5.5 V 4.5 V COMMERCIAL R-PDSO-G24 70 °C 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL TEXAS INSTRUMENTS INC SOP, SOP24,.4 not_compliant 8542.39.00.01
SN74AS869DWRG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 15 ns 1 8 YES SOP 45 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE AS BINARY COUNTER TTL TCO OUTPUT; COUNT ENABLE INPUTS 45 MHz YES 20 mA SYNCHRONOUS 195 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G24 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP24,.4 24 compliant 8542.39.00.01