Filter Your Search
1 - 2 of 2 results
|
SN74AS832BNP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6.3 ns | 6 | 2 | NO | DIP | NO | AS | OR GATE | TTL | 36 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | ||||||||
|
SN74AS832BNP3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 6.3 ns | 6.3 ns | 6 | 2 | NO | DIP | 50 pF | NO | AS | OR GATE | TTL | 48 mA | 36 mA | 5.5 V | 4.5 V | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 23.995 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 |