Filter Your Search
1 - 1 of 1 results
|
SN74AS808BDWE4
Texas Instruments
|
$4.5533 | Yes | Obsolete | 5 V | 6 ns | 6 ns | 6 | 2 | YES | SOP | 50 pF | NO | AS | AND GATE | TTL | IOH = 48MA @ VOH = 2V; IOL = 48MA @ VOL = 0.5V | 48 mA | 33 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | Texas Instruments |