Filter Your Search
1 - 3 of 3 results
|
SN74AS8003PSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.5 ns | 4.5 ns | 2 | 2 | YES | SOP | NO | AS | NAND GATE | TTL | 20 mA | 8.7 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.3 | 8 | compliant | 8542.39.00.01 | ||
|
SN74AS8003PSRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 4.5 ns | 4.5 ns | 2 | 2 | YES | SOP | NO | AS | NAND GATE | TTL | 20 mA | 8.7 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.3 | 8 | compliant | 8542.39.00.01 | |||
|
SN74AS8003PSR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.5 ns | 4.5 ns | 2 | 2 | YES | SOP | NO | AS | NAND GATE | TTL | 20 mA | 8.7 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.3 | 8 | compliant | 8542.39.00.01 |