Filter Your Search
1 - 3 of 3 results
|
SN74AS353ADR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 12 ns | 2 | 4 | 1 | YES | SOP | 50 pF | 3-STATE | AS | MULTIPLEXER | TTL | INVERTED | 31 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.39.00.01 | ||||||||
|
SN74AS353AD
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12 ns | 12 ns | 2 | 4 | 1 | YES | SOP | 50 pF | 3-STATE | AS | MULTIPLEXER | TTL | 48 mA | INVERTED | 31 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | |||
|
SN74AS353AD3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12 ns | 2 | 4 | YES | SOP | 3-STATE | MULTIPLEXER | TTL | 48 mA | 31 mA | COMMERCIAL | R-PDSO-G16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | not_compliant | 8542.39.00.01 |