Filter Your Search
1 - 4 of 4 results
|
SN74AS304DR
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 9 ns | 12 ns | 1 | YES | SOP | 50 pF | AS | LOW SKEW CLOCK DRIVER | TTL | 80 MHz | STANDARD | 48 mA | 8 | 75 mA | 1 ns | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | not_compliant | 8542.39.00.01 | ||
|
SN74AS304N3
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9 ns | 1 | NO | DIP | AS | LOW SKEW CLOCK DRIVER | TTL | 80 MHz | STANDARD | 8 | 1 ns | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
SN74AS304N
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 9 ns | 9 ns | 1 | NO | DIP | 50 pF | AS | LOW SKEW CLOCK DRIVER | TTL | 80 MHz | STANDARD | 48 mA | 8 | 75 mA | 1 ns | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | ||
|
SN74AS304D
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 9 ns | 12 ns | 1 | YES | SOP | 50 pF | AS | LOW SKEW CLOCK DRIVER | TTL | 80 MHz | STANDARD | 48 mA | 8 | 75 mA | 1 ns | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | not_compliant | 8542.39.00.01 |