Filter Your Search
1 - 8 of 8 results
|
SN74AS27DE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.5 ns | 5.5 ns | 3 | 3 | YES | SOP | 50 pF | NO | AS | NOR GATE | TTL | 20 mA | 17.1 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | |||||
|
SN74AS27D
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 4.5 ns | 5.5 ns | 3 | 3 | YES | SOP | 50 pF | NO | AS | NOR GATE | TTL | 20 mA | 17.1 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SO-14 | 14 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | ||
|
SN74AS27DR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.5 ns | 5.5 ns | 3 | 3 | YES | SOP | 50 pF | NO | AS | NOR GATE | TTL | 20 mA | 17.1 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SO-14 | 14 | unknown | 8542.39.00.01 | |||||||
|
SN74AS27DRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 5.5 ns | 5.5 ns | 3 | 3 | YES | SOP | NO | AS | NOR GATE | TTL | 20 mA | 17.1 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | |||||||||
|
SN74AS27DG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 ns | 5.5 ns | 3 | 3 | YES | SOP | NO | AS | NOR GATE | TTL | 20 mA | 17.1 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | ||||||
|
SN74AS27DP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5.5 ns | 5.5 ns | 3 | 3 | YES | SOP | NO | AS | NOR GATE | TTL | 20 mA | 17.1 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | not_compliant | 8542.39.00.01 | ||||||||||||||||||
|
SN74AS27D3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5.5 ns | 5.5 ns | 3 | 3 | YES | SOP | NO | AS | NOR GATE | TTL | 20 mA | 17.1 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | not_compliant | 8542.39.00.01 | ||||||||||||||||||
|
SN74AS27DRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.5 ns | 5.5 ns | 3 | 3 | YES | SOP | 50 pF | NO | AS | NOR GATE | TTL | 20 mA | 17.1 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 |