Filter Your Search
1 - 5 of 5 results
|
SN74AS175ADR
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 1 | 4 | YES | SOP | 50 pF | POSITIVE EDGE | AS | D FLIP-FLOP | TTL | 100 MHz | COMPLEMENTARY | 34 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | not_compliant | 8542.39.00.01 | |||||
|
SN74AS175AD
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 1 | 4 | YES | SOP | 50 pF | POSITIVE EDGE | AS | D FLIP-FLOP | TTL | 100 MHz | COMPLEMENTARY | 34 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-16 | 16 | not_compliant | 8542.39.00.01 | ||||||
|
SN74AS175AD
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 10 ns | 1 | 4 | YES | SOP | POSITIVE EDGE | AS | D FLIP-FLOP | TTL | 100 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, SO-16 | 16 | unknown | ||||||||
|
SN74AS175AD3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4 | YES | SOP | POSITIVE EDGE | D FLIP-FLOP | TTL | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
SN74AS175ADP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4 | YES | SOP | POSITIVE EDGE | D FLIP-FLOP | TTL | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | not_compliant | 8542.39.00.01 |