Filter Your Search
1 - 6 of 6 results
|
SN74AS161DRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 13 ns | 1 | 4 | YES | SOP | 75 MHz | 50 pF | UP | POSITIVE EDGE | AS | BINARY COUNTER | TTL | TCO OUTPUT | 75 MHz | YES | 20 mA | SYNCHRONOUS | 53 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | |||||
|
SN74AS161DRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 13 ns | 1 | 4 | YES | SOP | 75 MHz | UP | POSITIVE EDGE | AS | BINARY COUNTER | TTL | TCO OUTPUT | 75 MHz | YES | 20 mA | SYNCHRONOUS | 53 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | |||||||
|
SN74AS161DR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 13 ns | 1 | 4 | YES | SOP | 75 MHz | 50 pF | UP | POSITIVE EDGE | AS | BINARY COUNTER | TTL | TCO OUTPUT | 75 MHz | YES | 20 mA | SYNCHRONOUS | 53 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | 8542.39.00.01 | |||||
|
SN74AS161DR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | 13 ns | 1 | 4 | YES | SOP | UP | POSITIVE EDGE | AS | BINARY COUNTER | TTL | TCO OUTPUT | 75 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | unknown | 8542.39.00.01 | ||||||||||
|
SN74AS161DRG4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 13 ns | 1 | 4 | YES | SOP | UP | POSITIVE EDGE | AS | BINARY COUNTER | TTL | TCO OUTPUT | 75 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | e4 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
SN74AS161DRE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 13 ns | 1 | 4 | YES | SOP | UP | POSITIVE EDGE | AS | BINARY COUNTER | TTL | TCO OUTPUT | 75 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | e4 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 |