Filter Your Search
1 - 2 of 2 results
|
SN74AS157DRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 6 ns | 6 ns | 4 | 2 | 1 | YES | SOP | AS | MULTIPLEXER | TTL | 20 mA | TRUE | 28 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | ||
|
SN74AS157DRG4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 6 ns | 4 | 2 | 1 | YES | SOP | AS | MULTIPLEXER | TTL | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 |