Filter Your Search
1 - 6 of 6 results
|
SN74AS1036ADR
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 4.3 ns | 4 | 2 | YES | SOP | AS | NOR GATE | TTL | IOH = 48MA @ VOH = 2V; IOL = 48MA @ VOH = 0.5V | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | COMMERCIAL | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 14 | unknown | ||||||||
|
SN74AS1036ADP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | YES | SOP | NO | NOR GATE | TTL | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
SN74AS1036AD3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | YES | SOP | NO | NOR GATE | TTL | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
SN74AS1036AD
Rochester Electronics LLC
|
Check for Price | Yes | No | Obsolete | 5 V | 4.3 ns | 4 | 2 | YES | SOP | AS | NOR GATE | TTL | IOH = 48MA @ VOH = 2V; IOL = 48MA @ VOH = 0.5V | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, SOIC-14 | 14 | unknown | 8542.39.00.01 | |||||||||
|
SN74AS1036AD
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4.3 ns | 4 | 2 | YES | SOP | 50 pF | NO | AS | NOR GATE | TTL | IOH = 48MA @ VOH = 2V; IOL = 48MA @ VOH = 0.5V | 23 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOIC-14 | 14 | not_compliant | 8542.39.00.01 | ||||||
|
SN74AS1036ADR
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 4.3 ns | 4 | 2 | YES | SOP | 50 pF | NO | AS | NOR GATE | TTL | IOH = 48MA @ VOH = 2V; IOL = 48MA @ VOH = 0.5V | 23 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | not_compliant | 8542.39.00.01 |