Parametric results for: SN74AS1000ADR under Gates

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sn74as1000adr
Select parts from the table below to compare.
Compare
Compare
SN74AS1000ADR
Texas Instruments
$1.4153 Yes Yes Active 5 V 4 ns 4 ns 4 2 YES SOP 50 pF NO AS NAND GATE TTL IOH = 48MA @ VOH = 2V; IOL = 48MA @ VOL = 0.5V 48 mA 19 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SO-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74AS1000ADRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 4 ns 4 ns 4 2 YES SOP 50 pF NO AS NAND GATE TTL IOH = 48MA @ VOH = 2V; IOL = 48MA @ VOL = 0.5V 48 mA 19 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 unknown 8542.39.00.01 Texas Instruments
SN74AS1000ADRG4
Texas Instruments
Check for Price Yes Obsolete 5 V 4 ns 4 ns 4 2 YES SOP NO AS NAND GATE TTL IOH = 48MA @ VOH = 2V; IOL = 48MA @ VOL = 0.5V 48 mA 19 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant 8542.39.00.01 Texas Instruments