Filter Your Search
1 - 1 of 1 results
|
SN74ALVTH16240DLR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 3.8 ns | 3.7 ns | 4 | 4 | YES | SSOP | 30 pF | 3-STATE | ALVT | BUS DRIVER | BICMOS | USER SELECTABLE 3V TO 3.6V SUPPLY VOLTAGE | ENABLE LOW | 24 mA | 2 | INVERTED | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.5 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-48 | 48 | unknown | 8542.39.00.01 |