Filter Your Search
1 - 4 of 4 results
|
SN74ALVCH16524DL
Texas Instruments
|
$5.5709 | Yes | Yes | Active | 1.8 V | 6.2 ns | 3.2 ns | 18 | 18 | YES | SSOP | 50 pF | BIDIRECTIONAL | NO | POSITIVE EDGE | 3-STATE | ALVC/VCX/A | REGISTERED BUS TRANSCEIVER | CMOS | B TO A DATA FLOW IS THROUGH A 4STAGE PIPELINE OR THROUGH A SINGLE REGISTER | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 40 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 18.415 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-56 | 56 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ALVCH16524DGG
Texas Instruments
|
Check for Price | Yes | Obsolete | 1.8 V | 6.2 ns | 1 | 18 | YES | TSSOP | 3-STATE | ALVC/VCX/A | REGISTERED BUS TRANSCEIVER | CMOS | B TO A DATA FLOW IS THROUGH A 4 STAGE PIPELINE OR THROUGH A SINGLE REGISTER | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, | 56 | compliant | 8542.39.00.01 | |||||||||||||||||
|
SN74ALVCH16524DGGR
Texas Instruments
|
Check for Price | Yes | Obsolete | 1.8 V | 6.2 ns | 3.2 ns | 1 | 18 | YES | TSSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ALVC/VCX/A | REGISTERED BUS TRANSCEIVER | CMOS | B TO A DATA FLOW IS THROUGH A 4 STAGE PIPELINE OR THROUGH A SINGLE REGISTER | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-56 | 56 | compliant | 8542.39.00.01 | Texas Instruments | |||||||
|
SN74ALVCH16524DLR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 6.2 ns | 3.2 ns | 1 | 18 | YES | SSOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ALVC/VCX/A | REGISTERED BUS TRANSCEIVER | CMOS | B TO A DATA FLOW IS THROUGH A 4STAGE PIPELINE OR THROUGH A SINGLE REGISTER | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 18.415 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-56 | 56 | unknown | 8542.39.00.01 |