Parametric results for: SN74ALVCF162834DL under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: sn74alvcf162834dl
Select parts from the table below to compare.
Compare
Compare
SN74ALVCF162834DL
Texas Instruments
Check for Price Yes Yes Active 2.5 V 5.9 ns 3.5 ns 18 18 YES SSOP 50 pF UNIDIRECTIONAL POSITIVE EDGE 3-STATE WITH SERIES RESISTOR ALVC/VCX/A BUS DRIVER CMOS ENABLE LOW 18 mA 2 TRUE 40 µA 3.6 V 2.3 V INDUSTRIAL R-PDSO-G56 Not Qualified e4 1 85 °C -40 °C 260 30 56 PLASTIC/EPOXY SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 2.79 mm 7.49 mm 18.415 mm TEXAS INSTRUMENTS INC SSOP SSOP-56 56 compliant EAR99 8542.39.00.01 Texas Instruments
SN74ALVCF162834DLR
Texas Instruments
Check for Price Obsolete 2.5 V 5.9 ns 3.5 ns 1 18 YES SSOP 3-STATE WITH SERIES RESISTOR ALVC/VCX/A BUS DRIVER CMOS ENABLE LOW 18 mA 2 TRUE 3.6 V 2.3 V INDUSTRIAL R-PDSO-G56 Not Qualified e4 85 °C -40 °C 56 PLASTIC/EPOXY SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 2.79 mm 7.49 mm 18.415 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP56,.4 56 unknown 8542.39.00.01