Parametric results for: SN74ALVC16334DGV under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74alvc16334dgv
Select parts from the table below to compare.
Compare
Compare
SN74ALVC16334DGVR
Texas Instruments
$0.7754 Yes Yes Active 1.8 V 4.5 ns 3.3 ns 16 16 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE ALVC/VCX/A BUS DRIVER CMOS ENABLE LOW 24 mA 2 TRUE 40 µA 3.6 V 1.65 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TSSOP48,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 400 µm DUAL 1.2 mm 4.4 mm 9.7 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, TVSOP-48 48 compliant EAR99 8542.39.00.01 Texas Instruments