Filter Your Search
1 - 2 of 2 results
|
SN74ALVC162834DLR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 6.8 ns | 5.4 ns | 1 | 18 | YES | SSOP | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 18.415 mm | TEXAS INSTRUMENTS INC | SSOP | PLASTIC, SSOP-56 | 56 | unknown | 8542.39.00.01 | |||||
|
SN74ALVC162834DL
Texas Instruments
|
Check for Price | Yes | Obsolete | 1.8 V | 6.8 ns | 5.4 ns | 1 | 18 | YES | SSOP | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 18.415 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-56 | 56 | compliant | 8542.39.00.01 |