Filter Your Search
1 - 4 of 4 results
|
SN74ALVC16240DLR
Texas Instruments
|
Check for Price | Obsolete | 3 V | 4 | 4 | YES | SSOP | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | TYP VOLP < 0.8V AT VCC = 3.3V, TA = 25 DEGREE C | 2 | INVERTED | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.79 mm | 7.5 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, | 48 | unknown | 8542.39.00.01 | |||||||||
|
SN74ALVC16240DL
Texas Instruments
|
Check for Price | No | Obsolete | 3 V | 4 | 4 | YES | SSOP | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | TYP VOLP < 0.8V AT VCC = 3.3V, TA = 25 DEGREE C | ENABLE LOW | 24 mA | 2 | INVERTED | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.79 mm | 7.5 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP48,.4 | 48 | not_compliant | 8542.39.00.01 | |||
|
SN74ALVC16240DGG
Texas Instruments
|
Check for Price | Obsolete | 3 V | 4 | 4 | YES | TSSOP | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | TYP VOLP < 0.8V AT VCC = 3.3V, TA = 25 DEGREE C | 2 | INVERTED | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, | 48 | unknown | 8542.39.00.01 | |||||||||
|
SN74ALVC16240DGGR
Texas Instruments
|
Check for Price | No | Obsolete | 3 V | 4 | 4 | YES | TSSOP | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | TYP VOLP < 0.8V AT VCC = 3.3V, TA = 25 DEGREE C | ENABLE LOW | 24 mA | 2 | INVERTED | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | not_compliant | 8542.39.00.01 |