Filter Your Search
1 - 3 of 3 results
|
SN74ALS880AFN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 21 ns | 2 | 4 | YES | QCCJ | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | WITH PRESET | 2 | INVERTED | 29 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | TEXAS INSTRUMENTS INC | QLCC | QCCJ, LDCC28,.5SQ | 28 | not_compliant | 8542.39.00.01 | ||
|
SN74ALS880AFN3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 21 ns | 2 | 4 | YES | QCCJ | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | WITH PRESET | 2 | INVERTED | 29 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC28,.5SQ | not_compliant | 8542.39.00.01 | ||||
|
SN74ALS880AFN
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 21 ns | 2 | 4 | YES | QCCJ | 3-STATE | ALS | BUS DRIVER | TTL | WITH PRESET | 2 | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | ROCHESTER ELECTRONICS LLC | QCCJ, | unknown | 8542.39.00.01 |