Filter Your Search
1 - 2 of 2 results
|
SN74ALS873BFN3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 21 ns | 2 | 4 | YES | QCCJ | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | WITH CLEAR | 2 | TRUE | 29 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC28,.5SQ | not_compliant | 8542.39.00.01 | ||
|
SN74ALS873BFN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 21 ns | 2 | 4 | YES | QCCJ | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | WITH CLEAR | 2 | TRUE | 29 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC28,.5SQ | not_compliant | 8542.39.00.01 |