Filter Your Search
1 - 3 of 3 results
|
SN74ALS867NTP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 16 ns | 1 | 8 | NO | DIP | 45 MHz | BIDIRECTIONAL | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | YES | 8 mA | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | 12.4 | 5781.95 | 71696.18 | 12.4 | Commercial: +0C to +70C | 50 | [object Object] | |||||||||||||
|
SN74ALS867NT3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 16 ns | 1 | 8 | NO | DIP | 45 MHz | BIDIRECTIONAL | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | YES | 8 mA | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | 12.4 | 5781.95 | 71696.18 | 12.4 | Commercial: +0C to +70C | 50 | [object Object] | |||||||||||||
|
SN74ALS867NT
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 16 ns | 1 | 8 | NO | DIP | 45 MHz | 500 pF | BIDIRECTIONAL | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | TCO OUTPUT | 45 MHz | YES | 8 mA | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | 12.4 | 5781.95 | 71696.18 | 12.4 | Commercial: +0C to +70C | 50 | [object Object] | 2019-07-16 | 7439-92-1 |