Filter Your Search
1 - 10 of 38 results
|
SN74ALS843FN3
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 26 ns | 1 | 9 | YES | QCCJ | 3-STATE | ALS | BUS DRIVER | TTL | WITH CLEAR AND PRESET; POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | COMMERCIAL | 70 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | ROCHESTER ELECTRONICS INC | QCCJ, | unknown | |||||||||||||||||||
|
SN74ALS843FN
Rochester Electronics LLC
|
Check for Price | Obsolete | 5 V | 26 ns | 1 | 9 | YES | QCCJ | 3-STATE | ALS | BUS DRIVER | TTL | WITH CLEAR AND PRESET; POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | ROCHESTER ELECTRONICS LLC | QCCJ, | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN74ALS843DWE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 26 ns | 1 | 9 | YES | SOP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | WITH CLEAR AND PRESET | 24 mA | 2 | TRUE | 67 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOP, SOP24,.4 | unknown | 8542.39.00.01 | SOIC | 24 | ||||
|
SN74ALS843NTE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 26 ns | 1 | 9 | NO | DIP | 3-STATE | ALS | BUS DRIVER | TTL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e4 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | unknown | 8542.39.00.01 | DIP | 24 | ||||||||||
|
SN74ALS843NT3
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 26 ns | 1 | 9 | NO | DIP | 3-STATE | ALS | BUS DRIVER | TTL | WITH CLEAR AND PRESET; POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | COMMERCIAL | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | |||||||||||||||||||
|
SN74ALS843NT-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 1 | 9 | NO | DIP | 3-STATE | ALS | BUS DRIVER | TTL | WITH CLEAR AND PRESET | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SN74ALS843DWR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 26 ns | 26 ns | 9 | 9 | YES | SOP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | WITH CLEAR AND PRESET | 24 mA | 2 | TRUE | 67 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SO-24 | compliant | 8542.39.00.01 | SOIC | 24 | EAR99 | ||
|
SN74ALS843-1NT
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 26 ns | 1 | 9 | NO | DIP | 3-STATE | ALS | BUS DRIVER | TTL | WITH CLEAR AND PRESET; POWER OFF DISABLE... more | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | COMMERCIAL | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | |||||||||||||||||||
|
SN74ALS843NT1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 9 | NO | DIP | 3-STATE | D LATCH | TTL | 24 mA | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
SN74ALS843-1FN3
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 26 ns | 1 | 9 | YES | QCCJ | 3-STATE | ALS | BUS DRIVER | TTL | WITH CLEAR AND PRESET; POWER OFF DISABLE... more | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | COMMERCIAL | 70 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | ROCHESTER ELECTRONICS INC | QCCJ, | unknown |