Filter Your Search
1 - 7 of 7 results
|
SN74ALS841NTP3
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 10 | NO | DIP | 3-STATE | D LATCH | TTL | 24 mA | COMMERCIAL | R-PDIP-T24 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
SN74ALS841NT1
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 10 | NO | DIP | 3-STATE | D LATCH | TTL | 24 mA | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
SN74ALS841NT-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 1 | 10 | NO | DIP | 3-STATE | ALS | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN74ALS841NT
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9 ns | 1 | 10 | NO | DIP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | 24 mA | 2 | TRUE | 62 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e4 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | TEXAS INSTRUMENTS INC | 0.300 INCH, PLASTIC, DIP-24 | compliant | 8542.39.00.01 | DIP | 24 | ||||
|
SN74ALS841NT3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 26 ns | 1 | 10 | NO | DIP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | 24 mA | 2 | TRUE | 62 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | ||||||||
|
SN74ALS841NTP1
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 10 | NO | DIP | 3-STATE | D LATCH | TTL | 24 mA | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
SN74ALS841NTE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9 ns | 1 | 10 | NO | DIP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | 24 mA | 2 | TRUE | 62 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e4 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | unknown | 8542.39.00.01 | DIP | 24 |